
BQ29717DSET | |
|---|---|
DigiKey Part Number | 296-BQ29717DSETTR-ND - Tape & Reel (TR) 296-BQ29717DSETCT-ND - Cut Tape (CT) 296-BQ29717DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29717DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29717DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,59960 € | 14,99 € |
| 100 | 0,52890 € | 52,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,28112 € | 70,28 € |
| 500 | 0,26850 € | 134,25 € |
| 750 | 0,26217 € | 196,63 € |
| 1.250 | 0,25516 € | 318,95 € |
| 1.750 | 0,25106 € | 439,36 € |
| 2.500 | 0,24712 € | 617,80 € |
| 6.250 | 0,23863 € | 1.491,44 € |
| 12.500 | 0,23352 € | 2.919,00 € |
| 25.000 | 0,22931 € | 5.732,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


