
BQ27621YZFT-G1A | |
|---|---|
DigiKey Part Number | 296-37471-2-ND - Tape & Reel (TR) 296-37471-1-ND - Cut Tape (CT) 296-37471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27621YZFT-G1A |
Description | IC BATT FUEL GAUGE LIION 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27621YZFT-G1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,46400 € | 36,60 € |
| 100 | 1,31200 € | 131,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,23944 € | 309,86 € |
| 500 | 1,19574 € | 597,87 € |
| 750 | 1,17385 € | 880,39 € |
| 1.250 | 1,14961 € | 1.437,01 € |
| 1.750 | 1,13542 € | 1.986,99 € |
| 2.500 | 1,12180 € | 2.804,50 € |
| 6.250 | 1,09244 € | 6.827,75 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


