
ADS8902BRGET | |
|---|---|
DigiKey Part Number | ADS8902BRGET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8902BRGET |
Description | IC ADC 20BIT 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter Input 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8902BRGET Models |
Category | Package / Case 24-VFQFN Exposed Pad |
Manufacturer Texas Instruments | Supplier Device Package 24-VQFN (4x4) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,28156 € | 7.070,39 € |
| Unit Price without VAT: | 28,28156 € |
|---|---|
| Unit Price with VAT: | 33,65506 € |

