
ADS8364Y/2K | |
|---|---|
DigiKey Part Number | 296-37321-2-ND - Tape & Reel (TR) 296-37321-1-ND - Cut Tape (CT) 296-37321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8364Y/2K |
Description | IC ADC 16BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8364Y/2K Models |
Category | Number of A/D Converters 6 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Features Selectable Address, Simultaneous Sampling |
Number of Inputs 6 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-TQFP |
Data Interface Parallel | Supplier Device Package 64-TQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 € | 39,95 € |
| 10 | 32,71400 € | 327,14 € |
| 25 | 30,90560 € | 772,64 € |
| 100 | 28,91740 € | 2.891,74 € |
| 250 | 27,97000 € | 6.992,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 30,32727 € | 60.654,54 € |
| Unit Price without VAT: | 39,95000 € |
|---|---|
| Unit Price with VAT: | 47,54050 € |

