


ADS802E | |
|---|---|
DigiKey Part Number | 2156-ADS802E-TI-ND |
Manufacturer | |
Manufacturer Product Number | ADS802E |
Description | IC ADC 12BIT 28-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS802E Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Part Status Obsolete | Supplier Device Package 28-SSOP |
Number of Bits 12 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 10M | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,84200 € | 256,84 € |
| Unit Price without VAT: | 12,84200 € |
|---|---|
| Unit Price with VAT: | 15,28198 € |

