8 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7958SDBTR

DigiKey Part Number
296-ADS7958SDBTR-ND - Tape & Reel (TR)
296-ADS7958SDBTRCT-ND - Cut Tape (CT)
296-ADS7958SDBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7958SDBTR
Description
IC ADC 8BIT 30-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7958SDBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
8
Voltage - Supply, Digital
1.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
4
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
30-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,72768 €3.455,36 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €