MFR Recommended

ADS7865IPBSG4 | |
|---|---|
DigiKey Part Number | ADS7865IPBSG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7865IPBSG4 |
Description | IC ADC 12BIT 32-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7865IPBSG4 Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 2M | Features Simultaneous Sampling |
Number of Inputs 4, 6 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential | Package / Case 32-TQFP |
Data Interface Parallel | Supplier Device Package 32-TQFP (5x5) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7865IPBS | Texas Instruments | 97 | 296-49540-ND | 13,03000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,21516 € | 1.803,79 € |
| Unit Price without VAT: | 7,21516 € |
|---|---|
| Unit Price with VAT: | 8,58604 € |


