
ADS6145IRHBT | |
|---|---|
DigiKey Part Number | 296-ADS6145IRHBTTR-ND - Tape & Reel (TR) 296-ADS6145IRHBTCT-ND - Cut Tape (CT) 296-ADS6145IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS6145IRHBT |
Description | IC ADC 14BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS6145IRHBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 125M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-VQFN (5x5) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,71000 € | 80,71 € |
| 10 | 67,43400 € | 674,34 € |
| 25 | 64,33080 € | 1.608,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,74072 € | 14.685,18 € |
| Unit Price without VAT: | 80,71000 € |
|---|---|
| Unit Price with VAT: | 96,04490 € |


