Parametric Equivalent
Parametric Equivalent

ADS5525IRGZR | |
|---|---|
DigiKey Part Number | ADS5525IRGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5525IRGZR |
Description | IC ADC 12BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5525IRGZR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 170M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS5525IRGZ25 | Texas Instruments | 0 | ADS5525IRGZ25-ND | 45,82760 € | Parametric Equivalent |
| ADS5525IRGZT | Texas Instruments | 29.500 | 296-20739-2-ND | 66,83500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 59,95300 € | 149.882,50 € |
| Unit Price without VAT: | 59,95300 € |
|---|---|
| Unit Price with VAT: | 71,34407 € |


