Parametric Equivalent

ADS5413-11IPHP | |
|---|---|
DigiKey Part Number | 296-16972-ND |
Manufacturer | |
Manufacturer Product Number | ADS5413-11IPHP |
Description | IC ADC 11BIT 48-HTQFP |
Customer Reference | |
Detailed Description | 11 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5413-11IPHP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 11 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-PowerTQFP |
Input Type Differential | Supplier Device Package 48-HTQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS5413IPHP | Rochester Electronics, LLC | 705 | 2156-ADS5413IPHP-ND | 31,55625 € | Parametric Equivalent |


