ADS1606IPAPRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 46,07660 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.000
Unit Price: 39,00361 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.149
Unit Price: 53,54000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1606IPAPRG4

DigiKey Part Number
ADS1606IPAPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1606IPAPRG4
Description
IC ADC 16BIT 64-HTQFP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1606IPAPRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 3.3V
Sampling Rate (Per Second)
5M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
64-PowerTQFP
Input Type
Differential
Supplier Device Package
64-HTQFP (10x10)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1606IPAPTTexas Instruments0296-15759-2-ND46,07660 €Direct
ADS1605IPAPRTexas Instruments1.000ADS1605IPAPR-ND39,00361 €Parametric Equivalent
ADS1605IPAPTTexas Instruments1.149296-14643-1-ND53,54000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes