

ADS1282IPWG4 | |
|---|---|
DigiKey Part Number | ADS1282IPWG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS1282IPWG4 |
Description | IC ADC 31BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1282IPWG4 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 1.65V ~ 3.6V |
Number of Bits 31 | Features PGA |
Sampling Rate (Per Second) 4k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 28-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,71620 € | 2.385,81 € |
| Unit Price without VAT: | 47,71620 € |
|---|---|
| Unit Price with VAT: | 56,78228 € |

