
ADS1242IPWT | |
|---|---|
DigiKey Part Number | ADS1242IPWTTR-ND - Tape & Reel (TR) ADS1242IPWTCT-ND - Cut Tape (CT) ADS1242IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1242IPWT |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1242IPWT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 15 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,68000 € | 12,68 € |
| 10 | 10,01300 € | 100,13 € |
| 25 | 9,34640 € | 233,66 € |
| 100 | 8,61870 € | 861,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,26588 € | 2.066,47 € |
| 500 | 8,05560 € | 4.027,80 € |
| 750 | 7,95033 € | 5.962,75 € |
| Unit Price without VAT: | 12,68000 € |
|---|---|
| Unit Price with VAT: | 15,08920 € |


