Direct

ADC0834CCWMX | |
|---|---|
DigiKey Part Number | ADC0834CCWMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC0834CCWMX |
Description | IC ADC 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0834CCWMX Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 6.3V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6.3V |
Sampling Rate (Per Second) 31.25k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2, 4 | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 14-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC0834CCWMX/NOPB | Texas Instruments | 54 | ADC0834CCWMX/NOPBCT-ND | 9,46000 € | Direct |


