Direct

ADC081S101CISDX/NOPB | |
|---|---|
DigiKey Part Number | ADC081S101CISDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC081S101CISDX/NOPB |
Description | IC ADC 8BIT 6-WSON |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S101CISDX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-WDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 6-WSON (2.2x2.5) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC081S101CISD/NOPB | Texas Instruments | 3 | 296-ADC081S101CISD/NOPBCT-ND | 2,29000 € | Direct |


