ADC0817CCN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 10.239
Unit Price: 6,25000 €
Datasheet
8 Bit Analog to Digital Converter 16 Input 1 SAR 40-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 16 Input 1 SAR 40-DIP
40-DIP Pkg

ADC0817CCN/NOPB

DigiKey Part Number
ADC0817CCN/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC0817CCN/NOPB
Description
IC ADC 8BIT 40-DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 16 Input 1 SAR 40-DIP
EDA/CAD Models
ADC0817CCN/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
4.5V ~ 6V
Number of Bits
8
Voltage - Supply, Digital
4.5V ~ 6V
Sampling Rate (Per Second)
10k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
16
Package / Case
40-DIP (0.600", 15.24mm)
Input Type
Single Ended
Supplier Device Package
40-DIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7961SDBTRochester Electronics, LLC10.2392156-ADS7961SDBT-ND6,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes