ADC08062CIWM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 175
Unit Price: 16,01000 €
Datasheet
8 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC08062CIWM/NOPB

DigiKey Part Number
ADC08062CIWM/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC08062CIWM/NOPB
Description
IC ADC 8BIT 20-SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC08062CIWM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
1.5M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
20-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7822BRZAnalog Devices Inc.175AD7822BRZ-ND16,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types