
ADC0802LCN | |
|---|---|
DigiKey Part Number | ADC0802LCN-ND |
Manufacturer | |
Manufacturer Product Number | ADC0802LCN |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADC0802LCN Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Supply |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 6.3V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6.3V |
Sampling Rate (Per Second) 10k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 20-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration ADC | Base Product Number |

