
16-00265 | |
|---|---|
DigiKey Part Number | 839-16-00265-ND |
Manufacturer | |
Manufacturer Product Number | 16-00265 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00265 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 21.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.01" L x 1.44" W x 0.98" H (51.0mm x 36.5mm x 25.0mm) | |
Approval Agency | cULus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 5 | 5,40400 € | 27,02 € |
| 10 | 5,21200 € | 52,12 € |
| 25 | 4,96880 € | 124,22 € |
| 50 | 4,79240 € | 239,62 € |
| 120 | 4,57858 € | 549,43 € |
| 360 | 4,32392 € | 1.556,61 € |
| 600 | 4,21037 € | 2.526,22 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

