
RUT361200800 | |
|---|---|
DigiKey Part Number | 4703-RUT361200800-ND |
Manufacturer | |
Manufacturer Product Number | RUT361200800 |
Description | 4G CAT6 CELLULAR ROUTER NORTH AM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4G/3G 802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMNP, SMPP, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router EMEA Ethernet, LAN, RJ-45, WAN, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMNP, SMPP, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, WAN, Wifi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,70000 € | 217,70 € |
| 10 | 192,76600 € | 1.927,66 € |
| 25 | 184,15360 € | 4.603,84 € |
| Unit Price without VAT: | 217,70000 € |
|---|---|
| Unit Price with VAT: | 259,06300 € |




