
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Techflex | |
Series | ||
Package | Spool | |
Product Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.750" (44.45mm) | |
Diameter - Inside, Expanded | 2.750" (69.85mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Brown | |
Length | 200' (60.96m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Rodent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Flexco RRN |
HTML Datasheet | Flexco RRN |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 5607.49.3000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 269,88000 € | 269,88 € |
Attribute | Description |
---|---|
Other Names | RRN1.75DB-ND 1030-RRN1.75DB200 RRN1.75DB |
Standard Package | 1 |