H2F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2F1.38BK100

Digi-Key Part Number
1030-H2F1.38BK100-ND
Manufacturer
Techflex
Manufacturer Product Number
H2F1.38BK100
Supplier
Description
2:1 FAB HEATSHRINK BLK 35MM 100'
Detailed Description
Fabric Heat Shrink 2 to 1 1.38" (35.1mm) x 100.0' (30.5m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Obsolete
Shrinkage Ratio
2 to 1
Length
100.0' (30.5m)
Diameter - Inner, Recovered
0.69" (17.5mm)
Diameter - Inner, Supplied
1.38" (35.1mm)
Wall Thickness - Nonrecovered
-
Color
Black
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
1030-H2F1.38BK100
H2F1.38BK
H2F1.38BK-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
H2F1.58BK100Techflex261030-H2F1.58BK100-ND€144.74000Similar