
TLM2HDR082FTE | |
|---|---|
DigiKey Part Number | 1111-TLM2HDR082FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM2HDR082FTE |
Description | CURRENT SENSE RES.-SMD TLM 2010 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2HDR082FTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20297 € | 811,88 € |
| Unit Price without VAT: | 0,20297 € |
|---|---|
| Unit Price with VAT: | 0,24153 € |

