
STM025M6IQ | |
|---|---|
DigiKey Part Number | 1111-STM025M6IQ-ND |
Manufacturer | |
Manufacturer Product Number | STM025M6IQ |
Description | STM025M6IQ = THRU-HOLE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 3 (DB, B) |
Series | Contact Type Signal |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Tin-Lead |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Brass |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 558,96900 € | 5.589,69 € |
| Unit Price without VAT: | 558,96900 € |
|---|---|
| Unit Price with VAT: | 665,17311 € |

