
SC303R9KT | |
|---|---|
DigiKey Part Number | 1111-SC303R9KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC303R9KT |
Description | POWER INDUCTORS-LEADED SC30-10-2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 420 mA 1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC303R9KT Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 45 @ 7.9MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,72800 € | 81,84 € |
| Unit Price without VAT: | 2,72800 € |
|---|---|
| Unit Price with VAT: | 3,24632 € |

