Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RTH34012 | |
|---|---|
DigiKey Part Number | 1111-RTH34012-ND |
Manufacturer | |
Manufacturer Product Number | RTH34012 |
Description | POWER/SIGNAL RELAY 1 FORM A SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTH34012 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1415536-9 | TE Connectivity Potter & Brumfield Relays | 8.413 | PB2478-ND | 3,98000 € | Parametric Equivalent |
| 4-1415536-2 | TE Connectivity Potter & Brumfield Relays | 5.682 | PB2504-ND | 4,70000 € | Parametric Equivalent |
| 8-1415047-1 | TE Connectivity Potter & Brumfield Relays | 0 | 8-1415047-1-ND | 2,95306 € | Parametric Equivalent |
| RTH34012 | TE Connectivity Potter & Brumfield Relays | 2.012 | PB2966-ND | 4,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,48850 € | 89,77 € |
| Unit Price without VAT: | 4,48850 € |
|---|---|
| Unit Price with VAT: | 5,34132 € |





