
RT314730 | |
|---|---|
DigiKey Part Number | 1111-RT314730-ND |
Manufacturer | |
Manufacturer Product Number | RT314730 |
Description | POWER/SIGNAL RELAY 1 FORM C SP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314730 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 172.5 VAC |
Part Status Active | Must Release Voltage 34.5 VAC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 32.5 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT314730 | TE Connectivity Potter & Brumfield Relays | 8.130 | PB962-ND | 8,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,88900 € | 88,89 € |
| Unit Price without VAT: | 8,88900 € |
|---|---|
| Unit Price with VAT: | 10,57791 € |


