
RT314110 | |
|---|---|
DigiKey Part Number | 1111-RT314110-ND |
Manufacturer | |
Manufacturer Product Number | RT314110 |
Description | GENERAL PURPOSE RELAYS SPDT 16A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314110 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 77 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 28.8 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT314110 | TE Connectivity Potter & Brumfield Relays | 586 | PB1694-ND | 6,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,75500 € | 135,10 € |
| Unit Price without VAT: | 6,75500 € |
|---|---|
| Unit Price with VAT: | 8,03845 € |


