Parametric Equivalent

RN73C2B15K4BTDF | |
|---|---|
DigiKey Part Number | 1111-RN73C2B15K4BTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C2B15K4BTDF |
Description | RN 1206 15K4 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C2B15K4BTDF | TE Connectivity Passive Product | 0 | 1712-RN73C2B15K4BTDFTR-ND | 0,41442 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48426 € | 484,26 € |
| Unit Price without VAT: | 0,48426 € |
|---|---|
| Unit Price with VAT: | 0,57627 € |


