Parametric Equivalent

NB17842001 | |
|---|---|
DigiKey Part Number | 1111-NB17842001-ND |
Manufacturer | |
Manufacturer Product Number | NB17842001 |
Description | RW-175-1-1/2-0-STK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB17842001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB17842001-ND | 47,05388 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 55,35110 € | 166.053,30 € |
| Unit Price without VAT: | 55,35110 € |
|---|---|
| Unit Price with VAT: | 65,86781 € |


