
L000379-01 | |
|---|---|
DigiKey Part Number | 994-L000379-01-ND |
Manufacturer | |
Manufacturer Product Number | L000379-01 |
Description | 5G/4G, 2X2MIMO, 30CM CABLE, N(F) |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, ISM, LTE Module N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000379-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 1.474GHz, 2.195GHz, 3.75GHz, 5.2GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.522GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.9, 2.4, 2.5, 3 | |
Return Loss | - | |
Gain | 8.4dBi, 9.1dBi, 7.4dBi, 9.1dBi, 10.6dBi, 10dBi | |
Power - Max | 5 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 3G, 4G, 5G, ISM, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,27000 € | 440,27 € |
| 12 | 381,05833 € | 4.572,70 € |
| Unit Price without VAT: | 440,27000 € |
|---|---|
| Unit Price with VAT: | 523,92130 € |

