Parametric Equivalent

8PCR-05-007 | |
|---|---|
DigiKey Part Number | 1111-8PCR-05-007-ND |
Manufacturer | |
Manufacturer Product Number | 8PCR-05-007 |
Description | 8PCR-05-007=8PCR-ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 5 | Terminal Screw Finish Zinc |
Pitch 0.438" (11.12mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8PCR-05-007 | TE Connectivity | 0 | 1111-8PCR-05-007-ND | 10,22206 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 10,22206 € | 1.635,53 € |
| Unit Price without VAT: | 10,22206 € |
|---|---|
| Unit Price with VAT: | 12,16425 € |

