
SSC-5/U | ||
---|---|---|
Digi-Key Part Number | SSC-5/U-ND | |
Manufacturer | ||
Manufacturer Product Number | SSC-5/U | |
Description | HEATSHRINK END CAP BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Heat Shrink Cap Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Fungus Resistant, Moisture Resistant, Uncoated, Weather Resistant | |
Color | Black | |
Material | Polyolefin (PO), Rigid | |
Large Diameter Supplied | 2.950" (74.93mm) | |
Large Diameter Recovered | 1.250" (31.75mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 5.906" (150.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SSC-x Drawing |
Featured Product | Drone Solutions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
65 | 9,34431 € | 607,38 € |
Attribute | Description |
---|---|
Other Names | 220407-001 |
Standard Package | 5 |