Parametric Equivalent

FLHTC0311-22-3CS3131 | |
|---|---|
DigiKey Part Number | FLHTC0311-22-3CS3131-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-22-3CS3131 |
Description | HOOK-UP STRND 22AWG 600V ORANGE |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 3557 | |
Features | High Temperature | |
Base Product Number |

