cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-436-87CS788

Digi-Key Part Number
D-436-87CS788-ND
Manufacturer
Manufacturer Product Number
D-436-87CS788
Description
CONN SPLICE 12-22 AWG CRIMP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-22 AWG Blue, Yellow Stripe
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Product Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
12-22 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Blue, Yellow Stripe
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5008,52438 €4.262,19 €
Additional Resources
AttributeDescription
Other Names605893-000
Standard Package500