
CP0352-000 | |
|---|---|
DigiKey Part Number | CP0352-000-ND |
Manufacturer | |
Manufacturer Product Number | CP0352-000 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -53°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,21883 € | 1.565,65 € |
| Unit Price without VAT: | 5,21883 € |
|---|---|
| Unit Price with VAT: | 6,21041 € |











