2-1991136-0

DigiKey Part Number
A122404-25-ND
Manufacturer
Manufacturer Product Number
2-1991136-0
Description
GROMMET STRIP SIZE 3 NATURA 25M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Edging - 82' L (25.00m) Grommet - Edging, Solid Natural
EDA/CAD Models
2-1991136-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Spool
Product Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.045" ~ 0.055" (1.14mm ~ 1.40mm)
Panel Cutout Dimensions
Edging - 82' L (25.00m)
Diameter - Inside
-
Features
-
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Spool
QuantityUnit PriceExt Price
141,65000 €41,65 €
1038,22600 €382,26 €
2536,75600 €918,90 €
5035,53080 €1.776,54 €
10033,57050 €3.357,05 €
25032,59036 €8.147,59 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2-1991136-0-ND
A122404-250-ND
A122404-ND
A122404
A122404-25
A122404-250
Standard Package1