W28-X(T, Q)1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W28-X(T, Q)1A Series
W28-XQ1A-0.25
W28-XQ1A-0.25
W28 Series Side

W28-XQ1A-0.25

Digi-Key Part Number
PB180-ND
Manufacturer
Manufacturer Product Number
W28-XQ1A-0.25
Description
CIR BRKR THRM 250MA 250VAC 32VDC
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Circuit Breaker Thermal 250mA 250 V AC 32 V DC Push to Reset Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
250mA
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.20.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
19,60000 €9,60 €
59,25800 €46,29 €
108,91700 €89,17 €
506,85860 €342,93 €
1005,82990 €582,99 €
2505,48696 €1.371,74 €
5004,80108 €2.400,54 €
1.0004,62962 €4.629,62 €