



RTE24615 | |
|---|---|
DigiKey Part Number | RTE24615-ND |
Manufacturer | |
Manufacturer Product Number | RTE24615 |
Description | RELAY GEN PURPOSE DPDT 8A 115V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTE24615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 86.3 VAC | |
Must Release Voltage | 17.3 VAC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 20 | 4,75700 € | 95,14 € |
| 40 | 4,59400 € | 183,76 € |
| 60 | 4,50117 € | 270,07 € |
| 100 | 4,38670 € | 438,67 € |
| 260 | 4,18046 € | 1.086,92 € |
| 500 | 4,04482 € | 2.022,41 € |
| 1.000 | 3,90574 € | 3.905,74 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |












