OJE, OEG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OJE, OEG Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OJE-SS-124LMH,000

DigiKey Part Number
PB1816-ND
Manufacturer
Manufacturer Product Number
OJE-SS-124LMH,000
Description
RELAY GEN PURPOSE SPST 8A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
2216VA, 240W
Coil Current
8.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
4 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CQC, cULus, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.210
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,44000 €2,44 €
102,17000 €21,70 €
252,07200 €51,80 €
502,00120 €100,06 €
1001,93270 €193,27 €
3001,82867 €548,60 €
5001,78222 €891,11 €
1.0001,72102 €1.721,02 €
5.0001,58674 €7.933,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €