cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393800-8

Digi-Key Part Number
1393800-8-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
1393800-8
Supplier
Description
RELAY GEN PURPOSE DPDT 15A 24V
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
24VAC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 300VDC - Max
Coil Current
142 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Coil Resistance
22 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other NamesV23008A 5A 52
Standard Package5