
YR1B49R9CC | |
|---|---|
DigiKey Part Number | A105892CT-ND - Cut Tape (CT) A105892TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B49R9CC |
Description | RES 49.9 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B49R9CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26120 € | 6,53 € |
| 50 | 0,24660 € | 12,33 € |
| 100 | 0,23320 € | 23,32 € |
| 250 | 0,21708 € | 54,27 € |
| 500 | 0,20614 € | 103,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18621 € | 186,21 € |
| 2.000 | 0,18185 € | 363,70 € |
| 3.000 | 0,18101 € | 543,03 € |
| 5.000 | 0,17736 € | 886,80 € |
| 7.000 | 0,17544 € | 1.228,08 € |
| 10.000 | 0,17355 € | 1.735,50 € |
| 12.000 | 0,17328 € | 2.079,36 € |
| 24.000 | 0,17236 € | 4.136,64 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

