YR1B10RCC

DigiKey Part Number
A105944CT-ND - Cut Tape (CT)
A105944TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B10RCC
Description
RES 10 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B10RCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 5.288
Can ship immediately
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41500 €4,15 €
500,32160 €16,08 €
1000,28640 €28,64 €
5000,21484 €107,42 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,18806 €188,06 €
2.0000,16973 €339,46 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €