
YR1B100KCC | |
---|---|
DigiKey Part Number | A105968CT-ND - Cut Tape (CT) A105968TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B100KCC |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B100KCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,46900 € | 4,69 € |
25 | 0,40040 € | 10,01 € |
50 | 0,35680 € | 17,84 € |
100 | 0,32000 € | 32,00 € |
250 | 0,27964 € | 69,91 € |
500 | 0,25438 € | 127,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,23289 € | 232,89 € |
2.000 | 0,21464 € | 429,28 € |
3.000 | 0,20526 € | 615,78 € |
5.000 | 0,19465 € | 973,25 € |
7.000 | 0,18833 € | 1.318,31 € |
10.000 | 0,18215 € | 1.821,50 € |
25.000 | 0,16847 € | 4.211,75 € |
50.000 | 0,16271 € | 8.135,50 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |