.jpg)
SQPW1010RJ | ||
---|---|---|
Digi-Key Part Number | A137407-ND | |
Manufacturer | ||
Manufacturer Product Number | SQPW1010RJ | |
Description | RES 10 OHM 5% 10W AXIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1623795-2 |
Environmental Information | 1623795-2 Statement of Compliance |
HTML Datasheet | SQ Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,65400 € | 6,54 € |
25 | 0,57400 € | 14,35 € |
50 | 0,52460 € | 26,23 € |
100 | 0,45530 € | 45,53 € |
250 | 0,39588 € | 98,97 € |
500 | 0,32856 € | 164,28 € |
1.000 | 0,26720 € | 267,20 € |
5.000 | 0,25493 € | 1.274,65 € |
Attribute | Description |
---|---|
Other Names | SQPW1010RJ-ND 1623795-2 A137407 1623795-2-ND |
Standard Package | 240 |