0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E20KBTD

DigiKey Part Number
A127444TR-ND - Tape & Reel (TR)
A127444CT-ND - Cut Tape (CT)
A127444DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E20KBTD
Description
RES 20K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E20KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.792
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11700 €1,17 €
250,10880 €2,72 €
500,10260 €5,13 €
1000,09700 €9,70 €
2500,09008 €22,52 €
5000,08534 €42,67 €
1.0000,08102 €81,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07770 €388,50 €
10.0000,07451 €745,10 €
15.0000,07281 €1.092,15 €
25.0000,07086 €1.771,50 €
35.0000,06967 €2.438,45 €
50.0000,06848 €3.424,00 €
60.0000,06845 €4.107,00 €
120.0000,06591 €7.909,20 €
125.0000,06581 €8.226,25 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €