0201 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73V1HR47JTD

Digi-Key Part Number
RL73V1HR47JTD-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RL73V1HR47JTD
Supplier
Description
RES 0.47 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
470 mOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
470 mOhms
Tolerance
±5%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000€0.02928€292.80
Additional Resources
AttributeDescription
Other Names6-1879458-5
Standard Package10,000