10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP0207CHJ10M

DigiKey Part Number
1712-RGP0207CHJ10MCT-ND - Cut Tape (CT)
1712-RGP0207CHJ10MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP0207CHJ10M
Description
RES 10M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGP0207CHJ10M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45700 €4,57 €
250,38960 €9,74 €
500,34760 €17,38 €
1000,31150 €31,15 €
2500,27220 €68,05 €
5000,24750 €123,75 €
1.0000,22655 €226,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,18924 €946,20 €
10.0000,17704 €1.770,40 €
15.0000,17078 €2.561,70 €
25.0000,16369 €4.092,25 €
35.0000,15947 €5.581,45 €
50.0000,15535 €7.767,50 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €