



HSA50560RJ | |
|---|---|
DigiKey Part Number | A102172-ND |
Manufacturer | |
Manufacturer Product Number | HSA50560RJ |
Description | RES CHAS MNT 560 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50560RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 560 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 4,56000 € | 45,60 € |
| 25 | 3,95360 € | 98,84 € |
| 50 | 3,60420 € | 180,21 € |
| 100 | 3,30700 € | 330,70 € |
| 300 | 2,92483 € | 877,45 € |
| 500 | 2,77812 € | 1.389,06 € |
| 1.000 | 2,60529 € | 2.605,29 € |
| 5.000 | 2,37568 € | 11.878,40 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |

