HB1500KFZRE

DigiKey Part Number
A106147-ND
Manufacturer
Manufacturer Product Number
HB1500KFZRE
Description
RES 500K OHM 1% 1W RADIAL
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
500 kOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HB1500KFZRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
1.043" L x 0.118" W (26.50mm x 3.00mm)
Height - Seated (Max)
0.409" (10.40mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 947
Can ship immediately
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,18000 €9,18 €
106,78400 €67,84 €
5005,05048 €2.525,24 €
1.0004,79906 €4.799,06 €
2.5004,64794 €11.619,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,18000 €
Unit Price with VAT:10,92420 €